NKFP923RSSSM020

Heilind Number:PANNKFP923RSSSM020
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM020
Overall Length:65.62 ft, 20.001 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM020

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord features a riser (OFNR) rated construction with a durable 3.0mm jacket. With an overall length of 20.001 meters (65.62 feet), it offers ample reach for your networking needs. The SC duplex connectors on both ends ensure reliable and secure connections, while the OS2 fiber type guarantees high-speed data transmission. Perfect for use in a variety of applications, this patch cord is a valuable addition to any network setup. Trust in its quality and efficiency for seamless connectivity.