NKFP92ELLLSM035

Heilind Number:PANNKFP92ELLLSM035
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLLSM035
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC duplex to LC duplex patch cord, low smoke zero halogen (LSZH) rated with 1.6mm jacket, 35m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLLSM035
Overall Length:114.82 ft, 35 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLLSM035

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord, boasting a robust design that ensures optimal performance. This cable features a low smoke zero halogen (LSZH) rated 1.6mm jacket, making it ideal for environments where safety is a priority. With a generous 35m length, it offers flexibility in setup without compromising on signal integrity. The connectors on both ends are LC Duplex, guaranteeing a secure and seamless connection. Crafted for efficiency, this patch cord is constructed with OS2 fiber, meeting the highest industry standards for data transmission. Perfect for use in fiber optic interconnects, it's a reliable choice for network installations that demand precision and reliability. Upgrade your wire management setup with this essential component, ensuring smooth and efficient data transfer in your network infrastructure.