NKFP92ELLLSM050

Heilind Number:PANNKFP92ELLLSM050
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLLSM050
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC duplex to LC duplex patch cord, low smoke zero halogen (LSZH) rated with 1.6mm jacket, 50m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLLSM050
Overall Length:164.04 ft, 50 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLLSM050

Detailed Description

Enhance connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord, designed for seamless data transmission. This high-performance cord features a low smoke zero halogen (LSZH) rating and 1.6mm jacket for optimal safety and durability. With a generous 50m length, it offers versatility for various networking setups. Crafted with precision, it ensures reliable performance in demanding environments. Perfect for Fiber Optic Interconnects, Patch Cords & Pigtails, this essential accessory guarantees efficient and secure connectivity. Elevate your network infrastructure with this top-of-the-line fiber optic patch cord.