NKFP92ELLSSM008

Heilind Number:PANNKFP92ELLSSM008
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLSSM008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable, 8m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLSSM008
Overall Length:26.24 ft, 8 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLSSM008

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Designed for optimal performance, this low smoke zero halogen (LSZH) rated cable features a durable 1.6mm jacket, ensuring reliability in various environments. With a length of 8m (26.24 ft), it offers flexibility for your connectivity needs. The LC duplex to SC duplex connectors provide seamless integration, while the OS2 fiber type guarantees high-speed data transmission. Trust in our Fiber Optic Interconnects for top-quality products that deliver exceptional performance in cable management and Ethernet and fiber optic assemblies. Upgrade your network infrastructure with ease and efficiency.