NKFP92ELLSSM030

Heilind Number:PANNKFP92ELLSSM030
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLSSM030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable, 30m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLSSM030
Overall Length:98.42 ft, 30 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLSSM030

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 LC to SC patch cord. Designed for optimal performance, this cable features LC Duplex and SC Duplex connectors for seamless transmission. Its low smoke zero halogen (LSZH) rating ensures safety in case of fire, while the 1.6mm jacketed cable offers durability and flexibility. With a total length of 30 meters (98.42 ft), it provides ample reach for your networking needs. Trust in our Fiber Optic Interconnects for reliable and efficient data transfer. Upgrade your setup with this essential component from our range of Fiber Optic Cable Assemblies.