NKFP92ELLSSM035

Heilind Number:PANNKFP92ELLSSM035
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLSSM035
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable, 35m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLSSM035
Overall Length:114.82 ft, 35 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLSSM035

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord, designed for optimal performance in data centers and telecommunications environments. This high-quality patch cord features low smoke zero halogen (LSZH) rated construction with a 1.6mm jacketed cable, ensuring safety and reliability. With a generous 35m length, it offers flexibility for various installation setups. The LC Duplex to SC Duplex connectors provide seamless compatibility with standard fiber optic ports, while the OS2 fiber type guarantees efficient data transmission over long distances. Trust in our Fiber Optic Interconnects for top-notch quality in your network infrastructure.