NKFP92ERLSSM015

Heilind Number:PANNKFP92ERLSSM015
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLSSM015
Overall Length:49.2 ft, 15 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLSSM015

Detailed Description

Enhance your network connectivity with this high-performance NetKey 2-fiber LC to SC patch cord. Designed for optimal data transmission, this riser-rated cable features a durable 1.6mm jacket for reliable protection. With LC Duplex and SC Duplex connectors, it ensures seamless compatibility in any setup. The OS2 fiber type guarantees efficient signal delivery over long distances. Perfect for Ethernet and fiber optic applications, this patch cord is a must-have for your wire management needs. Upgrade your network infrastructure with this essential component.