NKFP92ERLSSM035

Heilind Number:PANNKFP92ERLSSM035
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLSSM035
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord, riser (OFNR) rated with 1.6mm jacketed cable, 35m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLSSM035
Overall Length:114.82 ft, 35 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLSSM035

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Designed with high-quality OS2 fiber, this riser-rated cable features LC Duplex and SC Duplex connectors for seamless integration. With a 1.6mm jacketed construction and a length of 35m (114.82 ft), it ensures reliable performance for your fiber optic interconnect needs. Perfect for data centers, telecom rooms, and other network environments, this patch cord is a versatile solution for efficient wire management. Upgrade your setup with this essential component from our Fiber Optic Cable Assemblies collection.