NKFP92ERLSSM040

Heilind Number:PANNKFP92ERLSSM040
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLSSM040
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord, riser (OFNR) rated with 1.6mm jacketed cable, 40m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLSSM040
Overall Length:131.23 ft, 40 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLSSM040

Detailed Description

Enhance your fiber network connectivity with our NetKey 2-fiber LC to SC patch cord, offering reliable performance and seamless data transmission. Engineered with precision, this riser-rated (OFNR) patch cord features a durable 1.6mm jacketed cable, ensuring optimal signal integrity over its generous 40m length. The LC Duplex to SC Duplex connectors provide convenient and secure attachment, perfect for high-speed data applications. Crafted for OS2 fiber, this patch cord is a dependable solution for your networking needs. Explore our range of Fiber Optic Interconnects, Patch Cords & Pigtails for quality assurance in all your cable assemblies.