NKFP92ERLSSM045

Heilind Number:PANNKFP92ERLSSM045
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLSSM045
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord, riser (OFNR) rated with 1.6mm jacketed cable, 45m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLSSM045
Overall Length:147.63 ft, 45 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLSSM045

Detailed Description

Enhance your network connectivity with the NetKey 2-fiber LC to SC patch cord. Designed for optimal performance, this riser-rated patch cord features a durable 1.6mm jacketed cable, ensuring reliable data transmission over its impressive 45m length. With LC Duplex and SC Duplex connectors, it offers seamless compatibility with a variety of network devices. Crafted with high-quality OS2 fiber, it guarantees efficient signal transfer for your critical applications. Elevate your network infrastructure with this essential Fiber Optic Interconnects solution.