NKFPA24

Heilind Number:PANNKFPA24
Manufacturer:Panduit
Manufacturer Number:NKFPA24
ECAD Model:
3D Model

Description:

Keystone 24-port modular angled patch panel with faceplates in black, (1 RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPA24
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:1.7 in, 149.9 mm
Overall Depth:4.43 in, 112.3 mm
Material:CRS
Number of Ports:24_1
Module Type:Keystone
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANNKFPA24

Detailed Description

Enhance your network connectivity with our Keystone 24-port modular angled patch panel, designed for seamless organization and efficient cable management. Featuring a sleek black finish and measuring 1RU in height, this panel is both functional and stylish. Constructed from durable CRS material, it ensures long-lasting performance. With unshielded connectors and a standard 19-inch width, it's compatible with a variety of setups. Each port is meticulously engineered for optimal signal transmission, making it ideal for high-performance networking environments. Upgrade your infrastructure with this essential component, perfect for data centers, offices, and beyond. Elevate your network setup with ease and professionalism.