NKFPX23LSSSM002

Heilind Number:PANNKFPX23LSSSM002
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM002
Overall Length:2 m, 6.56 ft
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM002

Detailed Description

Enhance your network connectivity with our high-performance NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for optimal data transmission, this cable features a low smoke zero halogen (LSZH) rated jacket with a 3.0mm diameter, ensuring safety and durability. With a length of 2 meters (6.56 feet), it offers flexibility in your setup. The SC duplex connectors on both ends provide secure and reliable connections, while the OM3 fiber type guarantees efficient data transfer. Perfect for use in a variety of applications, this patch cord is a must-have for any network infrastructure. Upgrade your setup today with this essential fiber optic interconnect.