NKFPX23LSSSM004

Heilind Number:PANNKFPX23LSSSM004
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM004
Overall Length:13.12 ft, 4 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM004

Detailed Description

Enhance network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for optimal performance, this low smoke zero halogen (LSZH) rated cable is perfect for environments where safety and reliability are paramount. With a durable 3.0mm jacket and an overall length of 4 meters (13.12 feet), it provides seamless transmission over long distances. The SC duplex connectors at both ends ensure secure and efficient connections, while the OM3 fiber type guarantees high-speed data transfer. Trust in our Fiber Optic Interconnects for top-quality cable assemblies that meet your networking needs with ease.