NKFPX23LSSSM005

Heilind Number:PANNKFPX23LSSSM005
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM005
Overall Length:16.4 m, 5 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM005

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Featuring a low smoke zero halogen (LSZH) rated 3.0mm jacket, this cable ensures optimal performance and safety in any environment. With an overall length of 5 meters (16.4 feet), it provides ample reach for your networking needs. The SC duplex connectors at both ends guarantee secure and reliable connections, while the OM3 fiber type offers high-speed data transmission. Perfect for use in data centers, offices, and other networking applications, this patch cord is a must-have for maintaining seamless connectivity. Trust in our Fiber Optic Interconnects for quality and performance you can depend on.