NKFPX23LSSSM010

Heilind Number:PANNKFPX23LSSSM010
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM010
Overall Length:32.8 ft, 10 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM010

Detailed Description

Easily connect fiber optic components with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for efficient data transmission, this cord features a low smoke zero halogen (LSZH) rated 3.0mm jacket for improved safety. With an overall length of 10 meters (32.8 feet), it offers flexibility in network setup. The SC duplex connectors ensure secure and reliable connections, while the OM3 fiber type guarantees high performance. Perfect for use in fiber optic interconnects, this patch cord is a essential tool for maintaining a seamless network infrastructure.