NKFPX23LSSSM015

Heilind Number:PANNKFPX23LSSSM015
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM015
Overall Length:49.2 ft, 15 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM015

Detailed Description

Upgrade your network with the NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, designed for high-performance connectivity. This cable features a low smoke zero halogen (LSZH) rated 3.0mm jacket, ensuring safety and durability in any environment. With an overall length of 15 meters (49.2 feet), it offers ample reach for your networking needs. The SC duplex connectors on both ends guarantee a secure and reliable connection, while the OM3 fiber type ensures optimal signal transmission. Perfect for use in data centers, telecommunications, and other high-speed networking applications, this patch cord is a versatile and essential component for your infrastructure. Trust in its quality and performance, backed by our commitment to providing top-of-the-line fiber optic interconnects.