NKFPX23LSSSM020

Heilind Number:PANNKFPX23LSSSM020
Manufacturer:Panduit
Manufacturer Number:NKFPX23LSSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23LSSSM020
Overall Length:65.61 ft, 20 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23LSSSM020

Detailed Description

Enhance your network connectivity with this high-performance NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for efficiency and durability, this cable features a low smoke zero halogen (LSZH) rated 3.0mm jacket, ensuring safety and reliability in any environment. With an impressive overall length of 20 meters (65.61 feet), it provides ample reach for your networking needs. The SC duplex connectors at both ends guarantee a secure and seamless connection, while the OM3 fiber type ensures fast and reliable data transmission. Trust in this essential fiber optic patch cord for optimal performance in your network setup.