| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX23R22SM002 |
| Overall Length: | 6.56 ft, 2 m |
| Connector End 1: | ST |
| Connector End 2: | ST |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX23R22SM002 |
NKFPX23R22SM002
Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM3 ST to ST patch cord riser, designed for optimal performance. This OFNR-rated cord features a durable 3.0mm jacketed cable, ensuring reliable transmission in any environment. With a generous length of 2 meters (6.56 feet), it offers flexibility for various setups. The ST connectors at both ends guarantee secure and efficient connections, while the OM3 fiber type ensures high-speed data transfer. Perfect for data centers, telecommunications, and other high-demand applications, this patch cord is a must-have for seamless network operations. Trust in our Fiber Optic Interconnects for top-quality connectivity solutions.

