| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX23R22SM003 |
| Overall Length: | 9.84 ft, 3 m |
| Connector End 1: | ST |
| Connector End 2: | ST |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX23R22SM003 |
NKFPX23R22SM003
Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM3 ST to ST patch cord. Designed for optimal performance, this riser-rated cable features a durable 3.0mm jacket for secure and efficient installation. With a generous overall length of 3 meters (9.84 feet), it provides ample reach for your connectivity needs. The ST connectors at both ends ensure reliable and secure connections, while the OM3 fiber type guarantees high-speed data transmission. Perfect for use in data centers, offices, and other professional settings, this patch cord is a versatile and essential component for your network infrastructure. Upgrade your setup with confidence, knowing that you're investing in top-quality fiber optic interconnects.

