NKFPX23RSSSM001

Heilind Number:PANNKFPX23RSSSM001
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM001
Overall Length:3.28 ft, 1 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM001

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Featuring a durable riser (OFNR) rated design with a 3.0mm jacket, this high-quality cable ensures reliable performance. With a convenient 1m (3.28ft) length, it's perfect for various applications. The SC duplex connectors on both ends guarantee a secure and stable connection, while the OM3 fiber type supports high-speed data transmission. Trust in our Fiber Optic Interconnects for seamless connectivity in your network infrastructure.