NKFPX23RSSSM002

Heilind Number:PANNKFPX23RSSSM002
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM002
Overall Length:6.56 ft, 2 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM002

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber SC duplex to SC duplex patch cord. Designed for optimal performance, this riser (OFNR) rated cord features a durable 3.0mm jacket, ensuring reliability in any environment. With a length of 2 meters (6.56 feet), it offers flexibility in setup while maintaining high-speed transmission. The connectors on both ends are SC Duplex, providing secure and efficient links. Made with OM3 fiber, this patch cord is ideal for high-speed data applications. Trust in our Fiber Optic Interconnects for superior quality in your network infrastructure.