NKFPX23RSSSM003

Heilind Number:PANNKFPX23RSSSM003
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM003
Overall Length:9.84 ft, 3 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM003

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for high-performance applications, this riser (OFNR) rated cord features a durable 3.0mm jacket for optimal protection. With a generous overall length of 3 meters (9.84 feet), it offers flexibility in cable management. The SC duplex connectors ensure a secure and reliable connection, while the OM3 fiber type guarantees high-speed data transmission. Perfect for use in fiber optic interconnects, this patch cord is a must-have for seamless network operations. Elevate your setup with our premium fiber optic cable assembly.