| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX23RSSSM004 |
| Overall Length: | 13.12 ft, 4 m |
| Connector End 1: | SC Duplex |
| Connector End 2: | SC Duplex |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX23RSSSM004 |
NKFPX23RSSSM004
Specifications
Detailed Description
Enhance connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Engineered for high-performance networking, this riser (OFNR) rated cord features a durable 3.0mm jacket, ensuring reliable and efficient data transmission. With an overall length of 4 meters (13.12 feet), it offers ample reach for various installations. The SC duplex connectors at both ends guarantee secure and stable connections, while the OM3 fiber type ensures optimal signal quality. A must-have for any fiber optic network, this patch cord is part of our comprehensive range of Fiber Optic Interconnects, Patch Cords & Pigtails. Upgrade your setup today and experience seamless connectivity like never before.

