NKFPX23RSSSM005

Heilind Number:PANNKFPX23RSSSM005
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM005
Overall Length:16.4 m, 5 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM005

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Engineered for optimal performance, this riser (OFNR) rated cord features a durable 3.0mm jacket, ensuring reliability for your high-speed data transmissions. With a generous overall length of 5 meters (16.4 feet), it offers flexibility in cable management. The SC duplex connectors at both ends provide seamless compatibility, while the OM3 fiber type guarantees efficient signal transmission. Trust in our Fiber Optic Interconnects for superior quality in all your network installations.