NKFPX23RSSSM010

Heilind Number:PANNKFPX23RSSSM010
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM010
Overall Length:32.8 ft, 10 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM010

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord is riser (OFNR) rated with a durable 3.0mm jacket, ensuring reliability and safety. With an overall length of 10 meters (32.8 feet), it offers ample flexibility for your networking needs. The SC duplex connectors at both ends provide secure and efficient connections, while the OM3 fiber type guarantees high-speed data transmission. Trust in this essential component for seamless and reliable fiber optic interconnectivity.