NKFPX23RSSSM015

Heilind Number:PANNKFPX23RSSSM015
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM015
Overall Length:49.2 ft, 15 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM015

Detailed Description

Enhance your network connectivity with this high-performance NetKey 2-fiber OM3 SC duplex to SC duplex patch cord. Designed for efficient data transmission, this riser (OFNR) rated cord features a durable 3.0mm jacket for added protection. With a generous overall length of 15 meters (49.2 feet), it offers flexibility in cable management. The SC duplex connectors ensure secure connections, making it ideal for various fiber optic applications. Upgrade your setup with this reliable patch cord, a must-have in any professional networking environment.