NKFPX23RSSSM020

Heilind Number:PANNKFPX23RSSSM020
Manufacturer:Panduit
Manufacturer Number:NKFPX23RSSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX23RSSSM020
Overall Length:65.61 ft, 20 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX23RSSSM020

Detailed Description

Enhance your fiber optic network with our NetKey SC duplex to SC duplex patch cord. Perfect for high-speed data transmission, this cable is constructed with OM3 fiber for optimal performance. With a 20m overall length, it provides ample reach for your connectivity needs. Riser-rated with a 3.0mm jacket, it ensures safety and compliance in any installation. Trust in our Fiber Optic Interconnects for reliable, high-quality connectivity solutions.