NKFPX2ELLSSM001

Heilind Number:PANNKFPX2ELLSSM001
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM001
Overall Length:3.28 ft, 1 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM001

Detailed Description

Enhance your network connectivity with our high-performance NetKey 2-fiber LC to SC patch cord. This meticulously designed cable features low smoke zero halogen (LSZH) rated properties, ensuring optimal safety in case of fire. With a durable 1.6mm jacketed construction, it guarantees long-lasting reliability. The LC Duplex to SC Duplex connectors offer seamless compatibility, while the OM3 fiber type ensures fast and efficient data transmission. Perfect for demanding environments, this patch cord is a must-have for any fiber optic network setup. Elevate your connectivity experience with this essential component.