NKFPX2ELLSSM002

Heilind Number:PANNKFPX2ELLSSM002
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM002
Overall Length:2 m, 6.56 ft
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM002

Detailed Description

Enhance your network connectivity with our NetKey LC to SC patch cord, designed for high-performance fiber optic systems. This 2-meter cable features OM3-rated fibers, ensuring fast and reliable data transmission. The LC duplex connector at one end and SC duplex connector at the other end offer versatile compatibility. With a low smoke zero halogen (LSZH) rated jacket, it prioritizes safety in the event of a fire. Perfect for demanding environments, this patch cord guarantees optimal signal integrity and durability. Upgrade your network infrastructure with this essential fiber optic accessory.