NKFPX2ELLSSM004

Heilind Number:PANNKFPX2ELLSSM004
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM004
Overall Length:13.12 ft, 4 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM004

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord, designed for optimal performance. Featuring OM3 fiber technology, this cord ensures high-speed data transmission with minimal signal loss. Its low smoke zero halogen (LSZH) rated 1.6mm jacketed cable provides added safety in case of fire. Measuring 4 meters (13.12 feet) in length, it offers flexibility in setup while maintaining efficient signal quality. The LC Duplex and SC Duplex connectors guarantee secure and reliable connections. Trust in our Fiber Optic Interconnects for seamless and durable networking solutions.