NKFPX2ELLSSM005

Heilind Number:PANNKFPX2ELLSSM005
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM005
Overall Length:16.4 m, 5 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM005

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord, designed for optimal performance in data centers and telecommunications environments. Featuring OM3 fiber technology, this patch cord ensures high-speed, low-latency data transmission. The LSZH-rated jacket provides added safety by minimizing smoke and halogen emissions in case of fire. With a length of 5 meters (16.4 feet), it offers flexibility in cable management, while the LC Duplex to SC Duplex connectors guarantee reliable and secure connections. Trust in our Fiber Optic Interconnects for seamless integration into your network infrastructure.