| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX2ELLSSM006 |
| Overall Length: | 19.68 ft, 6 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | SC Duplex |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX2ELLSSM006 |
NKFPX2ELLSSM006
| Heilind Number: | PANNKFPX2ELLSSM006 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NKFPX2ELLSSM006 |
| ECAD Model: |
Description:
NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable, 6 meters.
More >>Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this patch cord features a low smoke zero halogen (LSZH) rated construction with a 1.6mm jacketed cable, ensuring safety and durability. With a generous 6-meter length, it provides flexibility in setup while maintaining high-speed data transmission. The LC Duplex to SC Duplex connectors offer seamless compatibility, making it ideal for various fiber optic applications. Trust in our Fiber Optic Interconnects range for reliable and efficient connectivity solutions.

