| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX2ELLSSM007 |
| Overall Length: | 22.96 m, 7 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | SC Duplex |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX2ELLSSM007 |
NKFPX2ELLSSM007
| Heilind Number: | PANNKFPX2ELLSSM007 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NKFPX2ELLSSM007 |
| ECAD Model: |
Description:
NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable, 7 meters.
More >>Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this cable features low smoke zero halogen (LSZH) rated construction with a durable 1.6mm jacketed cable, ensuring safe and reliable operation. With a generous 7-meter length, it offers flexibility in your setup while maintaining high-speed data transmission. The LC Duplex to SC Duplex connectors provide seamless compatibility, while the OM3 fiber type guarantees efficient signal transfer. Trust in our Fiber Optic Interconnects for top-quality solutions in wire management and cable assemblies.

