NKFPX2ELLSSM010

Heilind Number:PANNKFPX2ELLSSM010
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM010
Overall Length:32.8 ft, 10 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM010

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord, designed for optimal performance and reliability. Featuring low smoke zero halogen (LSZH) rated 1.6mm jacketed cable, this 10m (32.8 ft) cord is ideal for data centers, offices, and other environments where safety is paramount. With LC Duplex and SC Duplex connectors, it ensures seamless transmission of high-speed data over fiber optic networks. Trust in our Fiber Optic Interconnects for top-quality products that meet your connectivity needs. Elevate your wire management and cable assemblies with this essential component, perfect for Ethernet and Fiber Optic installations.