NKFPX2ELLSSM020

Heilind Number:PANNKFPX2ELLSSM020
Manufacturer:Panduit
Manufacturer Number:NKFPX2ELLSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ELLSSM020
Overall Length:65.61 ft, 20 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ELLSSM020

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Featuring a low smoke zero halogen (LSZH) rated design with a 1.6mm jacketed cable, it ensures safety and reliability in any environment. With a generous overall length of 20 meters (65.61 ft), this patch cord offers flexibility in deployment. The LC Duplex and SC Duplex connectors provide seamless compatibility, while the OM3 fiber type guarantees high performance. A must-have in any fiber optic setup, this patch cord is part of our premium Fiber Optic Interconnects range, delivering superior quality and durability. Upgrade your network infrastructure with confidence.