NKFPX2ERLLSM001

Heilind Number:PANNKFPX2ERLLSM001
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLLSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM001
Overall Length:1 m, 3.28 ft
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM001

Detailed Description

Enhance your network connectivity with our high-performance NetKey 2-fiber OM3 LC duplex to LC duplex patch cord. This essential piece is meticulously designed for optimal signal transmission, boasting a riser (OFNR) rating and a durable 1.6mm jacket. With a convenient 1m (3.28ft) length, it's perfect for various networking applications. The LC duplex connectors ensure a secure and reliable connection, while the OM3 fiber type guarantees high-speed data transfer. Trust in our Fiber Optic Interconnects for seamless and efficient cable management in your network setup. Rest assured, this product adheres to our commitment to quality and compliance standards. Elevate your connectivity experience with this essential Fiber Optic Cable Assembly.