NKFPX2ERLLSM003

Heilind Number:PANNKFPX2ERLLSM003
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLLSM003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM003
Overall Length:9.84 ft, 3 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM003

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for reliable performance, this riser (OFNR) rated cord features a durable 1.6mm jacket, ensuring safe and efficient data transmission. With an overall length of 3 meters (9.84 feet), it offers flexibility in cable management. The LC duplex connectors on both ends provide easy and secure attachment, while the OM3 fiber type guarantees high-speed data transfer. Trust in our Fiber Optic Interconnects for quality products that meet your connectivity needs seamlessly.