NKFPX2ERLLSM004

Heilind Number:PANNKFPX2ERLLSM004
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLLSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM004
Overall Length:13.12 ft, 4 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM004

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for optimal performance, this riser (OFNR) rated cable features a durable 1.6mm jacket, ensuring reliability in any environment. With an overall length of 4 meters (13.12 ft), it offers ample reach for your networking needs. The LC duplex connectors on both ends provide seamless compatibility, while the OM3 fiber type guarantees high-speed data transmission. Trust in this essential Fiber Optic Interconnect for efficient and secure data transfer in any setting.