NKFPX2ERLLSM010

Heilind Number:PANNKFPX2ERLLSM010
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLLSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM010
Overall Length:32.8 ft, 10 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM010

Detailed Description

Enhance your network connectivity with our NetKey LC to LC duplex patch cord. Designed for high-performance applications, this fiber optic cable features OM3 fiber for optimal signal transmission. With a durable 1.6mm riser-rated jacket, it ensures safe and efficient cabling in any environment. Measuring 10 meters in length, it offers flexibility for various networking setups. Whether for data centers, telecommunications, or IT infrastructures, this patch cord is a reliable solution for seamless connectivity. Upgrade your network with our premium fiber optic interconnect, backed by our commitment to quality and performance.