NKFPX2ERLLSM015

Heilind Number:PANNKFPX2ERLLSM015
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLLSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket, 15 meters.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM015
Overall Length:49.2 ft, 15 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM015

Detailed Description

Enhance connectivity with our NetKey LC duplex to LC duplex patch cord, designed for optimal performance in fiber optic networks. This 15-meter cable boasts OM3 fiber technology, ensuring high-speed data transmission with minimal signal loss. Its riser (OFNR) rating guarantees safe installation in vertical spaces, while the 1.6mm jacket provides durability and flexibility. Perfect for demanding environments, this patch cord is a reliable solution for your network infrastructure needs.