| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX2ERLLSM045 |
| Overall Length: | 147.63 ft, 45 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | LC Duplex |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX2ERLLSM045 |
NKFPX2ERLLSM045
| Heilind Number: | PANNKFPX2ERLLSM045 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NKFPX2ERLLSM045 |
| ECAD Model: |
Description:
NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket, 45 meters.
More >>Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM3 LC duplex to LC duplex patch cord. Designed for optimal performance, this patch cord features a riser (OFNR) rating and a durable 1.6mm jacket, ensuring reliability in any environment. With a generous length of 45 meters (147.63 ft), it offers flexibility for various connectivity needs. The LC Duplex connectors on both ends guarantee seamless and efficient data transmission. Made with high-quality OM3 fiber, this patch cord is a dependable solution for your fiber optic interconnect requirements. Explore our range of Fiber Optic Interconnects, Patch Cords & Pigtails for more essential networking products.

