NKFPX2ERLSSM001

Heilind Number:PANNKFPX2ERLSSM001
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 1m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM001
Overall Length:3.28 ft, 1 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM001

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Designed for high-performance data transmission, this riser-rated cable features OM3 fiber technology for optimal signal quality. With a durable 1.6mm jacketed construction, it ensures reliable and efficient connectivity in any environment. Measuring at 1 meter in length, it offers flexibility in cable management while the LC to SC duplex connectors provide seamless integration. Perfect for demanding networking applications, this patch cord is a must-have for any professional setup. Trust in our Fiber Optic Interconnects for superior quality and performance.