NKFPX2ERLSSM002

Heilind Number:PANNKFPX2ERLSSM002
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 2m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM002
Overall Length:6.56 ft, 2 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM002

Detailed Description

Enhance your network connectivity with our high-performance NetKey 2-fiber OM3 LC to SC patch cord. Designed for efficient data transmission, this OFNR-rated cord features a durable 1.6mm jacketed cable, ensuring reliable performance in riser applications. With an overall length of 2 meters (6.56 feet), it offers flexibility in setup. The LC Duplex to SC Duplex connectors provide seamless integration, while the OM3 fiber type guarantees optimal signal quality. Trust in our Fiber Optic Interconnects for all your networking needs.