NKFPX2ERLSSM003

Heilind Number:PANNKFPX2ERLSSM003
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 3m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM003
Overall Length:9.84 ft, 3 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM003

Detailed Description

Enhance connectivity in your network with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for efficient data transmission, this riser-rated cord features a durable 1.6mm jacketed cable, ensuring reliability and performance. With LC Duplex and SC Duplex connectors at each end, it's easy to integrate into your setup. The 3m length provides flexibility for various installations, while the OM3 fiber type guarantees high-speed data transfer. Perfect for use in wire management, cable assemblies, and Ethernet & Fiber Optic setups, this patch cord is a valuable addition to your infrastructure. Trust in our Fiber Optic Interconnects for quality and seamless connectivity.