NKFPX2ERLSSM005

Heilind Number:PANNKFPX2ERLSSM005
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 5m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM005
Overall Length:16.4 m, 5 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM005

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC to SC patch cord. Designed for riser installations, this high-performance cable features OM3 fiber technology for optimal data transmission. The 5-meter length provides flexibility in setup, while the 1.6mm jacketed construction ensures durability and compliance with OFNR safety standards. With LC duplex and SC duplex connectors at each end, seamless integration is guaranteed. Ideal for Fiber Optic Interconnects, Patch Cords & Pigtails, this essential component offers reliable connectivity for your network infrastructure.