NKFPX2ERLSSM006

Heilind Number:PANNKFPX2ERLSSM006
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 6m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM006
Overall Length:19.68 ft, 6 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM006

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this patch cord features a durable 1.6mm jacketed cable, perfect for riser installations. With a generous length of 6m (19.68 ft), it offers flexibility in connecting LC Duplex and SC Duplex connectors. Engineered for reliability, this patch cord is OFNR rated and ideal for high-speed data transmission. Upgrade your fiber optic network with this essential component, ensuring seamless communication in any environment.