NKFPX2ERLSSM007

Heilind Number:PANNKFPX2ERLSSM007
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 7m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM007
Overall Length:22.96 m, 7 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM007

Detailed Description

Enhance your fiber optic network with our high-performance NetKey 2-fiber OM3 LC to SC patch cord. Designed for seamless connectivity, this riser-rated cable features a durable 1.6mm jacket for optimal protection. With a generous length of 7 meters, it offers flexibility in installation while ensuring efficient data transmission. The LC Duplex to SC Duplex connectors guarantee a secure and reliable connection, perfect for demanding networking environments. Trust in our Fiber Optic Interconnects for top-quality solutions in wire management and cable assemblies. Upgrade your infrastructure with confidence in performance and durability.