NKFPX2ERLSSM008

Heilind Number:PANNKFPX2ERLSSM008
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 8m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM008
Overall Length:26.24 ft, 8 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM008
Minimum Connector Return Loss dB:26
Maximum Connector Insertion Loss dB:0.3
Number of Fibers:2
Flammability Rating:Riser
Standards Met:TIA/EIA 568-C.3-1 and ISO/IEC 61755-3-1 IEC-61754-7 (International), TIA-604-2-A, -3-A, and -10-A, FOCIS -2, -3, and -10, RoHS Complaint

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord riser. Designed for optimal performance, this patch cord features a durable 1.6mm jacketed cable, perfect for riser installations. With a generous 8m length, it offers flexibility in your setup. The LC Duplex to SC Duplex connectors ensure seamless connectivity, while the OM3 fiber type guarantees high-speed data transmission. Trust in our Fiber Optic Interconnects for reliable and efficient solutions for your network infrastructure needs.