NKFPX2ERLSSM010

Heilind Number:PANNKFPX2ERLSSM010
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 10m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM010
Overall Length:32.8 ft, 10 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM010

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this patch cord features a durable 1.6mm jacketed cable, making it ideal for riser installations. With a generous 10m length, it offers flexibility in setup while ensuring reliable data transmission. The LC Duplex to SC Duplex connectors provide seamless compatibility, while the OM3 fiber type guarantees high-speed and efficient operation. Trust in our Fiber Optic Interconnects for top-quality products that elevate your network infrastructure.