NKFPX2ERLSSM012

Heilind Number:PANNKFPX2ERLSSM012
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to LC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 12m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM012
Overall Length:39.37 ft, 12 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM012

Detailed Description

Elevate your network connectivity with our NetKey 2-fiber OM3 LC to LC patch cord. Designed for optimal performance, this riser-rated cord features a durable 1.6mm jacketed cable, ensuring reliable transmission over its 12m length. With LC duplex and SC duplex connectors, it offers seamless compatibility for high-speed data transfer. Perfect for a variety of applications, from telecommunications to data centers, this patch cord is a versatile and essential component for your network infrastructure. Trust in our Fiber Optic Interconnects for quality and performance you can rely on.